Part Details for 27963202001 by Essentra Components
Overview of 27963202001 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27963202001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-27963202001
|
Mouser Electronics | Racks & Rack Cabinet Accessories Hinge, Cover Stay - 202mm Length RH RoHS: Compliant | 1 |
|
$10.9800 / $14.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$10.9100 | Buy Now |
|
Onlinecomponents.com | Lid Stay - Overall Length: 202.0 mm (7.953 in) - Arm Length - 202.0 mm (7.953 in) - Material - Zinc Alloy RoHS: Compliant | 0 |
|
$9.5300 / $14.4000 | Buy Now |