There are no models available for this part yet.
Overview of 27963292001 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27963292001 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-27963292001
|
Mouser Electronics | Racks & Rack Cabinet Accessories Hinge, Cover Stay - 292mm Length RH | 0 |
|
$11.4900 / $15.5500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$11.4200 | Buy Now | ||
Onlinecomponents.com | Lid Stay - Overall Length: 292.0 mm (11.496 in) - Arm Length - 292.0 mm (11.496 in) - Material - Zinc Alloy RoHS: Compliant | 0 |
|
$9.9900 / $15.0700 | Buy Now |