Part Details for 27963292002 by Essentra Components
Overview of 27963292002 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27963292002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-27963292002
|
Mouser Electronics | Racks & Rack Cabinet Accessories Hinge, Cover Stay - 292mm Length LH | 0 |
|
$10.9900 / $14.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$11.4200 | Buy Now |
|
Onlinecomponents.com | Lid Stay - Overall Length: 292.0 mm (11.496 in) - Arm Length - 292.0 mm (11.496 in) - Material - Zinc Alloy RoHS: Compliant | 0 |
|
$9.5600 / $14.4200 | Buy Now |