Part Details for 2798.0/100 by Altech Corporation
Overview of 2798.0/100 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132798-052110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 50 position, 2.7mm height receptacle connector. | |
10132798-061110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.15mm height receptacle connector. |
Price & Stock for 2798.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6355
|
Newark | H2X2.50/12, Dual Wire |Altech 2798.0/100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.8610 | Buy Now |
DISTI #
1920-1823-ND
|
DigiKey | CONN FERRULE DIN TWO X 14AWG BLU Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
100 In Stock |
|
$0.3413 / $0.8300 | Buy Now |
DISTI #
845-27980100
|
Mouser Electronics | Terminals H2x2.50/12, Dual Wire RoHS: Compliant | 40 |
|
$0.3130 / $0.7100 | Buy Now |
DISTI #
70078444
|
RS | Ferrule 14 AWG 2 HH 2x2.5/21 Blue 0.67 in. 0.8 in. 0.13 in. Dia. | Altech Corp 2798.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 100 |
|
$44.6100 / $53.4300 | Buy Now |
|
Future Electronics | Blue H2x2.50/12 Dual Wire Insulated Ferrule RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.2850 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 2-14AWG M 20.5mm Tin RoHS: Compliant |
474 In Stock 11200 Factory Stock |
|
$0.2879 / $0.4129 | Buy Now |
|
Quest Components | 1756 |
|
$0.6195 / $1.7700 | Buy Now | |
|
Powell Electronics | H2x2.50/12, Dual Wire Min Qty: 100 | 4620 |
|
$0.3700 | Buy Now |
|
Master Electronics | Ferrules Terminal 2-14AWG M 20.5mm Tin RoHS: Compliant |
474 In Stock 11200 Factory Stock |
|
$0.2879 / $0.4129 | Buy Now |
DISTI #
10121486
|
TestEquity LLC | Altech 2798.0/100 Dual Wire Ferrule, H2x2.50/12, Blue, RU, CSA, CE, UL | 0 |
|
$0.4300 | Buy Now |