Part Details for 2798530 by Phoenix Contact
Overview of 2798530 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2798530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2798530-ND
|
DigiKey | GDT 500V 10KA 2 POLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$123.3000 | Buy Now |
DISTI #
651-2798530
|
Mouser Electronics | DIN Rail Terminal Blocks UBK 2-500 RoHS: Compliant | 0 |
|
$120.1200 / $123.2700 | Order Now |
DISTI #
71911246
|
RS | Surge protection device | Phoenix Contact 2798530 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.3400 / $123.2700 | RFQ |
|
Onlinecomponents.com | DIN rail module with coarse surge protection for two signal wires. Self-contacting grounding foot for mounting on NS 32 or NS 35/7.5 - housing width: 17.5 mm. Design: 500 V AC RoHS: Compliant | 0 |
|
$122.2300 / $157.6200 | Buy Now |
DISTI #
000000000000185713
|
Sager | DIN Rail Terminal Blocks UBK 2-500 Min Qty: 1 | 0 |
|
$153.4400 / $171.8500 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 2200 |
|
RFQ | |
|
Master Electronics | DIN rail module with coarse surge protection for two signal wires. Self-contacting grounding foot for mounting on NS 32 or NS 35/7.5 - housing width: 17.5 mm. Design: 500 V AC RoHS: Compliant | 0 |
|
$122.2300 / $157.6200 | Buy Now |
Part Details for 2798530
2798530 CAD Models
2798530 Part Data Attributes
|
2798530
Phoenix Contact
Buy Now
|
Compare Parts:
2798530
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |