Memory
27C512AT-90I/SO
Microchip Technology Inc
Description: 64K X 8 OTPROM, 90 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28

Overview of 27C512AT-90I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 27C512AT-90I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27C512AT-90I/SO by Microchip Technology Inc

27C512AT-90I/SO
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
90 ns
JESD-30 Code
R-PDSO-G28
Length
17.9 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 27C512AT-90I/SO
    Microchip Technology Inc
    64K X 8 OTPROM, 90 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
    VS

Alternate Parts for 27C512AT-90I/SO

This table gives cross-reference parts and alternative options found for 27C512AT-90I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C512AT-90I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
27C512T-90E/SO 64K X 8 OTPROM, 90 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc 27C512AT-90I/SO vs 27C512T-90E/SO
27C512-90I/TS 64K X 8 OTPROM, 90 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 Microchip Technology Inc 27C512AT-90I/SO vs 27C512-90I/TS
CY27C512-90ZC OTP ROM, 64KX8, 90ns, CMOS, PDSO28, TSOP-28 Rochester Electronics LLC 27C512AT-90I/SO vs CY27C512-90ZC
27C512A-90E/SO 64K X 8 OTPROM, 90 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc 27C512AT-90I/SO vs 27C512A-90E/SO
AT27I512R-90RI OTP ROM, 64KX8, 90ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation 27C512AT-90I/SO vs AT27I512R-90RI
27C512-90E/TS 64K X 8 OTPROM, 90 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 Microchip Technology Inc 27C512AT-90I/SO vs 27C512-90E/TS
AT27BV512-90RI OTP ROM, 64KX8, 90ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation 27C512AT-90I/SO vs AT27BV512-90RI
AT27I512R-90RI OTP ROM, 64KX8, 90ns, CMOS, PDSO28 Microchip Technology Inc 27C512AT-90I/SO vs AT27I512R-90RI
AT27C512R-90RK OTP ROM, 64KX8, 90ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation 27C512AT-90I/SO vs AT27C512R-90RK
27C512AT-90E/SO 64K X 8 OTPROM, 90 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc 27C512AT-90I/SO vs 27C512AT-90E/SO
Part Number Description Manufacturer Compare
M27C512-12N6F 64KX8 OTPROM, 120ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 STMicroelectronics 27C512AT-90I/SO vs M27C512-12N6F
27C512-12I/TS 64K X 8 OTPROM, 120 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 Microchip Technology Inc 27C512AT-90I/SO vs 27C512-12I/TS
M27C512-60N1X 64KX8 OTPROM, 60ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics 27C512AT-90I/SO vs M27C512-60N1X
M27C512-20XN1F 64KX8 OTPROM, 200ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 STMicroelectronics 27C512AT-90I/SO vs M27C512-20XN1F
M27C512-45XN3E 64KX8 OTPROM, 45ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 STMicroelectronics 27C512AT-90I/SO vs M27C512-45XN3E
M27C512-20XN1E 64KX8 OTPROM, 200ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 STMicroelectronics 27C512AT-90I/SO vs M27C512-20XN1E
CY27C512-150ZC OTP ROM, 64KX8, 150ns, CMOS, PDSO28, TSOP-28 Cypress Semiconductor 27C512AT-90I/SO vs CY27C512-150ZC
27LV512-20/VS 64K X 8 OTPROM, 200 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 Microchip Technology Inc 27C512AT-90I/SO vs 27LV512-20/VS
M27C512-15N3X 64KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics 27C512AT-90I/SO vs M27C512-15N3X
27C512A-70/TS 64K X 8 OTPROM, 70 ns, PDSO28, 8 X 20 MM, PLASTIC, TSOP-28 Microchip Technology Inc 27C512AT-90I/SO vs 27C512A-70/TS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27C512AT-90I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27C512AT-90I/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 27C512AT-90I/SO would you like to use for your alert(s)?
  • Please alert me when 27C512AT-90I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27C512AT-90I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27C512AT-90I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27C512AT-90I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27C512AT-90I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27C512AT-90I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: