-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F3432
|
Newark | Relay Socket, 11, 10A, 240Vac, Socket Mounting:Panel, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:240Vac, Product Range:-, Accessory Type:Relay Socket, Size:2.322 X 2.385 X 0.925 In. Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$8.3500 / $11.9800 | Buy Now |
DISTI #
PB178-ND
|
DigiKey | RELAY SOCKET 11 POS CHASSIS MT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
243 In Stock |
|
$8.1242 / $13.2900 | Buy Now |
DISTI #
57F3432
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST Panel Mount - Bulk (Alt: 57F3432) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 53 Partner Stock |
|
$9.2700 / $11.9800 | Buy Now |
DISTI #
1393143-7
|
Avnet Americas | Conn Relay Socket SKT 11 POS Screw ST Panel Mount - Trays (Alt: 1393143-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 2 Days Container: Tray | 0 |
|
$6.9030 / $8.3070 | Buy Now |
DISTI #
655-27E123
|
Mouser Electronics | Relay Sockets & Hardware 11P SOCKET SCREW RoHS: Compliant | 196 |
|
$8.1200 / $11.8200 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole RoHS: Compliant |
36 In Stock |
|
$6.9400 / $7.9200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | SOCKET, RELAY | 12 |
|
$7.6163 / $10.1550 | Buy Now |
|
Quest Components | SOCKET, RELAY | 3 |
|
$10.1550 | Buy Now |
|
Quest Components | SOCKET, RELAY | 1 |
|
$50.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
27E123
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E123
TE Connectivity
RELAY SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.385 inch | |
Body Depth | 0.925 inch | |
Body Length | 2.322 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Housing Material | GLASS FILLED POLYESTER | |
Number of Contacts | 11 | |
Termination Type | SCREW |