There are no models available for this part yet.
Overview of 27DLP00295 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27DLP00295 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-27DLP00295-ND
|
DigiKey | PCB SUPPORT, LOCKING, .187/.187 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
327 In Stock |
|
$0.1659 / $0.3400 | Buy Now | |
DISTI #
144-27DLP00295
|
Mouser Electronics | Standoffs & Spacers PCB Support, Locking, .187/.187 Hole, .295 Spacer RoHS: Compliant | 0 |
|
$0.1440 / $0.3000 | Order Now | |
DISTI #
72083239
|
RS | PCB Support, Locking, .187/.187 Hole, .295 Spacer | Essentra Components 27DLP00295 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1760 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1172 | Buy Now | ||
Onlinecomponents.com | Standard Snap Lock Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 7.5 mm (0.295 in) RoHS: Compliant | 0 |
|
$0.1051 / $0.1494 | Buy Now |