Part Details for 27DSP00250 by Essentra Components
Overview of 27DSP00250 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27DSP00250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27DSP00250-ND
|
DigiKey | PCB SUPPORT, CUPPED, .156/.156 H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
35517 In Stock |
|
$0.1049 / $0.2100 | Buy Now |
DISTI #
144-27DSP00250
|
Mouser Electronics | Standoffs & Spacers PCB Support, Cupped, .156/.156 Hole, .250 Spacer RoHS: Compliant | 0 |
|
$0.1040 / $0.1800 | Order Now |
DISTI #
72028203
|
RS | PCB Support, Cupped, .156/.156 Hole, .250 Spacer | Essentra Components 27DSP00250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 / $0.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1119 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Locking Two Prong - Locking Two Prong - Natural - Nylon - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0982 / $0.1426 | Buy Now |