Part Details for 27DSP00375 by Essentra Components
Overview of 27DSP00375 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27DSP00375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27DSP00375-ND
|
DigiKey | PCB SUPPORT, CUPPED, .156/.156 H Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
911 In Stock |
|
$0.1226 / $0.3200 | Buy Now |
DISTI #
144-27DSP00375
|
Mouser Electronics | Standoffs & Spacers PCB Support, Cupped, .156/.156 Hole, .375 Spacer, Natural, Nylon, .062 Panel Thk RoHS: Compliant | 143 |
|
$0.1220 / $0.3200 | Buy Now |
DISTI #
72083247
|
RS | PCB Support, Cupped, .156/.156 Hole, .375 Spacer | Essentra Components 27DSP00375 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1640 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1091 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Locking Two Prong - Locking Two Prong - Natural - Nylon - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0956 / $0.1391 | Buy Now |