Part Details for 27E448 by TE Connectivity
Overview of 27E448 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 27E448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5202
|
Newark | 27E448=Sockets Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E448 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
27E448-ND
|
DigiKey | RELAY SOCKET 22 POS CHASSIS MT Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for 27E448
27E448 CAD Models
27E448 Part Data Attributes
|
27E448
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E448
TE Connectivity
Relay Socket, 8 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET | |
Housing Material | PHENOLIC | |
Number of Contacts | 8 |