Part Details for 27ET109-T by Honeywell Sensing and Control
Overview of 27ET109-T by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27ET109-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C8495
|
Newark | Sealed Oi-Se Switch |Honeywell 27ET109-T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,960.4300 / $3,135.7200 | Buy Now |
DISTI #
785-27ET109-T
|
Mouser Electronics | Toggle Switches Switch Toggle SPDT Lever 7A 28VDC RoHS: Not Compliant | 0 |
|
$3,408.3900 | Order Now |
DISTI #
70119749
|
RS | Toggle Switch, 2 Pole, 3 POS, Solder | Honeywell 27ET109-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$3,408.3900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Coil Energized: On - On - On), Diodes In Coil Circuitry, Solder Turret Terminals, Stainless Steel Hardware, Standard Lever RoHS: Compliant |
13 In Stock |
|
$3,246.0800 / $3,325.2600 | Buy Now |
|
Quest Components | TOGGLE SWITCH, DPDT, LATCHED, 7A, 28VDC, WIRE TERMINAL, LEVER ACTUATOR, PANEL MOUNT-THREADED | 1 |
|
$3,748.5000 | Buy Now |
DISTI #
27ET109-T
|
TTI | Toggle Switches Switch Toggle SPDT Lever 7A 28VDC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$3,246.0800 / $3,408.3900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Coil Energized: On - On - On), Diodes In Coil Circuitry, Solder Turret Terminals, Stainless Steel Hardware, Standard Lever RoHS: Compliant |
13 In Stock |
|
$3,246.0800 / $3,325.2600 | Buy Now |
Part Details for 27ET109-T
27ET109-T CAD Models
27ET109-T Part Data Attributes
|
27ET109-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
27ET109-T
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Height | 57.91 mm | |
Body Length or Diameter | 25.4 mm | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 31.13 N | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |