Part Details for 27ET118-T2-N by Honeywell Sensing and Control
Overview of 27ET118-T2-N by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27ET118-T2-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-27ET118-T2-N
|
Mouser Electronics | Toggle Switches Switch Toggle SPDT Lever 7A 28VDC RoHS: Not Compliant | 0 |
|
$3,252.5800 | Order Now |
DISTI #
71323485
|
RS | Toggles & Rockers | Honeywell 27ET118-T2-N RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 68 Weeks, 0 Days Container: Bulk | 0 |
|
$2,998.1700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (On - On - Mom. On, Coil Energized: On - On - On), Diodes In Coil Circuitry, Solder T2 Terminals With Removable Terminal Guard, Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), This product is subject to ITAR, and the export control laws of the United States RoHS: Compliant | 0 |
|
$2,473.9300 / $7,260.9600 | Buy Now |
DISTI #
27ET118-T2-N
|
TTI | Toggle Switches Switch Toggle SPDT Lever 7A 28VDC Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,253.1200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (On - On - Mom. On, Coil Energized: On - On - On), Diodes In Coil Circuitry, Solder T2 Terminals With Removable Terminal Guard, Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), This product is subject to ITAR, and the export control laws of the United States RoHS: Compliant | 0 |
|
$2,473.9300 / $7,260.9600 | Buy Now |
Part Details for 27ET118-T2-N
27ET118-T2-N CAD Models
27ET118-T2-N Part Data Attributes
|
27ET118-T2-N
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
27ET118-T2-N
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 30 deg | |
Actuator Length | 1.06 inch | |
Actuator Type | LEVER | |
Body Height | 59.94 mm | |
Body Length or Diameter | 25.4 mm | |
Bushing Length | 0.54 inch | |
Bushing Type | 15/32-32 | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Insulation Resistance | 1500000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 31.13 N | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |