Part Details for 27MRM125062B by Essentra Components
Overview of 27MRM125062B by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27MRM125062B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-27MRM125062B
|
Mouser Electronics | Screws & Fasteners Male Mini Rivet, .125 Hole, .062 Panel RoHS: Compliant | 0 |
|
$0.2020 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1655 | Buy Now |
|
Onlinecomponents.com | Mini Male Snap-Together Rivet - Round - 0.125 in (3.2 mm) Compatible Hole Diameter - 0.062 in (1.6 mm) Compatible Panel Thickness - 0.500 in (12.7 mm) Head Diameter - 0.100 in (2.5 mm) Head Height - Nylon 6/6 - Black. RoHS: Compliant | 0 |
|
$0.1426 / $0.1880 | Buy Now |