Part Details for 27QB625250N by Essentra Components
Overview of 27QB625250N by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27QB625250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6982-ND
|
DigiKey | SNAP TOGETHER RATCHET RIVET, NAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5870 In Stock |
|
$0.0725 / $0.1800 | Buy Now |
DISTI #
144-27QB625250N
|
Mouser Electronics | Screws & Fasteners Barbed Rivet, .250 Hole, .235-.297 Panel Thk, Natural,Nylon,.625 OD RoHS: Compliant | 0 |
|
$0.0670 / $0.1800 | Order Now |
DISTI #
72083365
|
RS | Barbed Rivet, .250 Hole, .235-.297 Panel Thk | Essentra Components 27QB625250N RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1310 / $0.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0544 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Barbed Snap-Together Rivet - Compatible Hole Diameter 6.4 mm (0.250 in) Compatible Panel Thickness Range 6 - 7.5 mm (0.235 - 0.297 in) | 0 |
|
$0.0445 / $0.0836 | Buy Now |
Part Details for 27QB625250N
27QB625250N CAD Models
27QB625250N Part Data Attributes:
|
27QB625250N
Essentra Components
Buy Now
|
Compare Parts:
27QB625250N
Essentra Components
|
Samacsys Manufacturer | Essentra Components |