There are no models available for this part yet.
Overview of 27XT2501000 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27XT2501000 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC10366-ND
|
DigiKey | FIR TREE RIVET, .250 HOLE, .062- Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
405 In Stock |
|
$0.1438 / $0.2900 | Buy Now | |
DISTI #
144-27XT2501000
|
Mouser Electronics | Screws & Fasteners Fir Tree Rivet, .250 Hole, .062-1.000 Panel RoHS: Compliant | 0 |
|
$0.1430 / $0.2500 | Order Now | |
DISTI #
72024817
|
RS | Fir Tree Rivet, .250 Hole, .062-1.000 Panel | Essentra Components 27XT2501000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2050 / $0.2270 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0995 | Buy Now | ||
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range 1.6 - 25.4 mm (0.062 - 1.000 in) RoHS: Compliant | 0 |
|
$0.0857 / $0.1203 | Buy Now |