Part Details for 28-0695 by MCM Electronics
Overview of 28-0695 by MCM Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28-0695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C1604
|
Newark | Track Resistance:1Mohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:-, Product Range:-, Potentiometer Mounting:Panel Mount, Shaft Diameter:0.28125", No. Of Gangs:-, Shaft Length:1" Rohs Compliant: Yes |Mcm 28-0695 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
Buy Now | |
DISTI #
2784438
|
element14 Asia-Pacific | Track Resistance:1Mohm RoHS: Compliant Min Qty: 1 Container: Each | 23 |
|
$1.4718 | Buy Now |
DISTI #
2784438
|
Farnell | Track Resistance: 1Mohm RoHS: Compliant Min Qty: 2000 Lead time: 42 Weeks, 5 Days Container: Each | 23 |
|
$1.4657 | Buy Now |