Part Details for 28-21VGC/TR8 by Everlight Electronics Co Ltd
Overview of 28-21VGC/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28-21VGC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-21VGC/TR8
|
Avnet Americas | LED,SMD,GREEN - Tape and Reel (Alt: 28-21VGC/TR8) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | STANDARD LED, GREEN, WATER CLEAR, 571NM, 5.5MCD, SMD | 4578 |
|
$0.0806 / $0.1860 | Buy Now |
|
LCSC | Yellow Green SMD2x4mm LED Indication - Discrete ROHS | 1832 |
|
$0.0231 / $0.0436 | Buy Now |
Part Details for 28-21VGC/TR8
28-21VGC/TR8 CAD Models
28-21VGC/TR8 Part Data Attributes
|
28-21VGC/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
28-21VGC/TR8
Everlight Electronics Co Ltd
Single Color LED, Green, Water Clear, 2.5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.001 cd | |
Luminous Intensity-Nom | 5.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Viewing Angle | 150 deg |