Part Details for 28-310 by MCM Electronics
Overview of 28-310 by MCM Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28-310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K2067
|
Newark | Blow Characteristic:Fast Acting, Fuse Current:6A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:0.25" X 1.25", Product Range:Agc, Breaking Capacity Current Ac:6A |Mcm 28-310 Min Qty: 200 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now |