There are no models available for this part yet.
Overview of 28-5863-EDA by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7015863AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
65863-333LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 15u\\/0.38um min. Au/GXT Plating. | |
65863-067PLF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 28-5863-EDA by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.6200 | Buy Now |