Part Details for 28.0073-15020 by Multi-Contact AG
Overview of 28.0073-15020 by Multi-Contact AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162695-115020LF | Amphenol Communications Solutions | ComboLock®, 1.00mm (0.039in) Signal and 3.00mm (0.118in) Power Crimp-to-Wire Connector Platform, Wire to Board Cable Receptacle, 2P+15S Position., Top Latch, Gold (preplated) | |
75844-150-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
74771-502011LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 8 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for 28.0073-15020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Dynamic Solutions GmbH | 3000 |
|
RFQ |