Part Details for 280-313 by WAGO Innovative Connections
Overview of 280-313 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 280-313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0707
|
Newark | Terminal Block Accessories, For Use With:Wago Rail Mounted Terminal Blocks, Accessory Type:End And Intermediate Plate, Product Range:-, External Width:5Mm Rohs Compliant: Yes |Wago 280-313 (Alternate Part Number: 4017332291101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1313 |
|
$1.1300 / $1.4500 | Buy Now |
DISTI #
2946-280-313-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2.5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
162 In Stock |
|
$0.6870 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.7270 | Buy Now |
DISTI #
WAG280-313
|
Heilind Electronics | ORANGE END PLATE | Americas - 132 in Stock |
|
$0.8175 / $1.0464 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2.5 mm thick - orange RoHS: Compliant |
251 In Stock |
|
$0.8720 / $1.2490 | Buy Now |
DISTI #
65014955
|
Verical | Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Orange Box Min Qty: 50 Package Multiple: 25 | Americas - 250 |
|
$1.5475 / $1.6556 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 2 |
|
$0.9065 | Buy Now | |
|
Quest Components | 80 |
|
$0.6600 / $1.1000 | Buy Now | |
DISTI #
280-313
|
TME | End/partition plate, orange, 280, 2.5x36.5x50.5mm, 280-6 Min Qty: 3 | 144 |
|
$0.3800 / $0.5430 | Buy Now |
Part Details for 280-313
280-313 CAD Models
280-313 Part Data Attributes
|
280-313
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-313
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |