Part Details for 280-352 by WAGO Innovative Connections
Overview of 280-352 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 280-352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0736
|
Newark | End And Intermediate Plate, 2.5 Mm Thick, Light Gray |Wago 280-352 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.8100 | Buy Now |
DISTI #
2946-280-352-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2.5 Min Qty: 1 Lead time: 12 Weeks Container: Box |
40 In Stock |
|
$0.9078 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.8920 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2.5 mm thick - light gray RoHS: Compliant | 0 |
|
$1.0700 / $1.5300 | Buy Now |
Part Details for 280-352
280-352 CAD Models
280-352 Part Data Attributes
|
280-352
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-352
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |