There are no models available for this part yet.
Overview of 280-502/281-592 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 280-502/281-592 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K0792
|
Newark | Component Terminal Block, Double-Deck, With End Plate And Direct Connection To Din-Rail, With 1.5Ke150C Tvs Diode, 110 Vdc, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 280-502/281-592 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9100 / $37.6100 | Buy Now | |
DISTI #
2946-280-502/281-592-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, DOUBLE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$26.5000 | Buy Now | |
Onlinecomponents.com | Terminal block with suppressor diode and end plate - with direct connection to DIN rail - 110 VDC | 0 |
|
$29.1500 / $39.6600 | Buy Now |
CAD Models for 280-502/281-592 by WAGO Innovative Connections
Part Data Attributes for 280-502/281-592 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|