Part Details for 280-524 by WAGO Innovative Connections
Overview of 280-524 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 280-524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0821
|
Newark | Double-Deck Terminal Block, Through/Through Terminal Block, With Additional Jumper Position On Lower Level, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Blue/Gray |Wago 280-524 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $9.5800 | Buy Now |
DISTI #
2946-280-524-ND
|
DigiKey | DOUBLE-DECK TERMINAL BLOCK, THRO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.6900 / $8.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.0600 | Buy Now |
|
Onlinecomponents.com | Double-deck terminal block - Through/through terminal block - with additional jumper position on lower level - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue/gray RoHS: Compliant | 0 |
|
$6.0700 / $8.6900 | Buy Now |
DISTI #
44P0591
|
Bürklin Elektronik | Double level terminal, spring-clamp connection, 0.08-2.5 mm², 2 pole, 20 A, 6 kV, gray/blue, 280-524 Min Qty: 1 | 40 |
|
$2.0422 / $2.5233 | Buy Now |
Part Details for 280-524
280-524 CAD Models
280-524 Part Data Attributes
|
280-524
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-524
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 2 Row(s), 2 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |