Part Details for 280-526 by WAGO Innovative Connections
Overview of 280-526 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 280-526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0823
|
Newark | Double-Deck Terminal Block, With Additional Jumper Position On Lower Level, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Blue/Gray |Wago 280-526 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $12.6400 | Buy Now |
DISTI #
2946-280-526-ND
|
DigiKey | DOUBLE-DECK TERMINAL BLOCK, WITH Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.1600 | Buy Now |
|
Future Electronics | DOUBLE DECK TERMINAL BLOCK WITH HORIZONTAL JUMPERING ON LOWER LEVEL RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$10.9500 / $11.1500 | Buy Now |
|
Onlinecomponents.com | Double-deck disconnect/through terminal block - with jumper slot - 4-conductor - 5 mm wide - gray/blue RoHS: Compliant | 0 |
|
$8.0100 / $11.4700 | Buy Now |
Part Details for 280-526
280-526 CAD Models
280-526 Part Data Attributes
|
280-526
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-526
WAGO Innovative Connections
Modular Terminal Block, 10A, 2.5mm2, 4 Row(s), 2 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |