Part Details for 280-532 by WAGO Innovative Connections
Overview of 280-532 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 280-532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0828
|
Newark | Double-Deck Terminal Block, With Additional Jumper Position On Lower Level, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Blue/Gray |Wago 280-532 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $12.2800 | Buy Now |
DISTI #
2946-280-532-ND
|
DigiKey | DOUBLE-DECK TERMINAL BLOCK, WITH Min Qty: 1 Lead time: 12 Weeks Container: Box |
104 In Stock |
|
$6.0112 / $10.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.4900 | Buy Now |
|
Onlinecomponents.com | Double-deck terminal block - with additional jumper position on lower level - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue/gray RoHS: Compliant | 0 |
|
$7.7800 / $11.1400 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 15A, 2.5MM2, 1 ROW(S), 2 DECK(S) | 17 |
|
$6.7626 / $13.5252 | Buy Now |
Part Details for 280-532
280-532 CAD Models
280-532 Part Data Attributes
|
280-532
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-532
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 2 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |