Part Details for 280-534 by WAGO Innovative Connections
Overview of 280-534 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 280-534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0830
|
Newark | Double-Deck Terminal Block, Through/Through Terminal Block, With Additional Jumper Position On Lower Level, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray/Blue |Wago 280-534 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $8.6000 | Buy Now |
DISTI #
2946-280-534-ND
|
DigiKey | DOUBLE-DECK TERMINAL BLOCK, THRO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.5500 | Buy Now |
|
Onlinecomponents.com | Double-deck terminal block - Through/through terminal block - with additional jumper position on lower level - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray/blue RoHS: Compliant |
15 In Stock |
|
$5.4500 / $7.8000 | Buy Now |
DISTI #
60875361
|
Verical | Conn Double-Level Terminal Block 4 POS Spring Clamp DIN Rail 20A CAGE CLAMP® Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2030 | Americas - 15 |
|
$8.2680 / $10.1400 | Buy Now |
|
Master Electronics | Double-deck terminal block - Through/through terminal block - with additional jumper position on lower level - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray/blue RoHS: Compliant |
15 In Stock |
|
$5.4500 / $7.8000 | Buy Now |
Part Details for 280-534
280-534 CAD Models
280-534 Part Data Attributes
|
280-534
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-534
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 4 Row(s), 2 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |