Part Details for 280-565/280-319 by WAGO Innovative Connections
Overview of 280-565/280-319 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for 280-565/280-319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0858
|
Newark | 2-Conductor Actuator Terminal Block, With Colored Conductor Entries, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 280-565/280-319 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $12.6600 | Buy Now |
DISTI #
2946-280-565/280-319-ND
|
DigiKey | 2-CONDUCTOR ACTUATOR TERMINAL BL Min Qty: 1 Lead time: 12 Weeks Container: Box |
500 In Stock |
|
$5.4020 / $8.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.6900 | Buy Now |
|
Onlinecomponents.com | 2-conductor actuator terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$8.0200 / $11.4800 | Buy Now |
Part Details for 280-565/280-319
280-565/280-319 CAD Models
280-565/280-319 Part Data Attributes
|
280-565/280-319
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-565/280-319
WAGO Innovative Connections
Modular Terminal Block, 6.3A, 2.5mm2, 3 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 3 | |
Number of Ways | 3 | |
Rated Current | 6.3 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |