There are no models available for this part yet.
Overview of 280-565 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 280-565 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K0857
|
Newark | 2-Conductor Actuator Terminal Block, With Colored Conductor Entries, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 280-565 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $11.8500 | Buy Now | |
DISTI #
2946-280-565-ND
|
DigiKey | 2-CONDUCTOR ACTUATOR TERMINAL BL Min Qty: 1 Lead time: 12 Weeks Container: Box |
568 In Stock |
|
$5.8026 / $10.4700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.2600 | Buy Now | ||
Onlinecomponents.com | 2-conductor actuator terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$7.5100 / $10.7500 | Buy Now |
CAD Models for 280-565 by WAGO Innovative Connections
Part Data Attributes for 280-565 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
CAGE CLAMP
|
Fastening Method
|
SPRING LOADED
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
1
|
Number of Rows
|
3
|
Number of Ways
|
3
|
Rated Current
|
6.3 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|