Part Details for 280-575/280-323 by WAGO Innovative Connections
Overview of 280-575/280-323 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 280-575/280-323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0877
|
Newark | 3-Conductor Actuator Supply Terminal Block, With Ground Contact, With Colored Conductor Entries, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 280-575/280-323 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9100 / $23.4400 | Buy Now |
DISTI #
2946-280-575/280-323-ND
|
DigiKey | 3-CONDUCTOR ACTUATOR SUPPLY TERM Min Qty: 1 Lead time: 12 Weeks Container: Box |
200 In Stock |
|
$11.2526 / $15.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$13.7400 | Buy Now |
|
Onlinecomponents.com | 3-conductor actuator supply terminal block - with ground contact - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$16.4800 / $22.4200 | Buy Now |
Part Details for 280-575/280-323
280-575/280-323 CAD Models
280-575/280-323 Part Data Attributes
|
280-575/280-323
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-575/280-323
WAGO Innovative Connections
Modular Terminal Block, 6.3A, 2.5mm2, 4 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 6.3 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |