Part Details for 280-580/281-434 by WAGO Innovative Connections
Overview of 280-580/281-434 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for 280-580/281-434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0884
|
Newark | 4-Conductor Sensor Terminal Block, Led (Red), For Pnp-(High-Side) Switching Sensors, With Colored Conductor Entries, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 280-580/281-434 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5500 / $25.8400 | Buy Now |
DISTI #
2946-280-580/281-434-ND
|
DigiKey | 4-CONDUCTOR SENSOR TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$18.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$16.7000 | Buy Now |
|
Onlinecomponents.com | 4-conductor sensor terminal block - LED (red) - for PNP-(high-side) switching sensors - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$20.0300 / $27.2500 | Buy Now |
Part Details for 280-580/281-434
280-580/281-434 CAD Models
280-580/281-434 Part Data Attributes
|
280-580/281-434
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-580/281-434
WAGO Innovative Connections
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |