Part Details for 280-580 by WAGO Innovative Connections
Overview of 280-580 by WAGO Innovative Connections
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 280-580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0883
|
Newark | Terminal Block, Din Rail, 6 Position, 28-12Awg, No. Of Positions:6Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:20A, Rated Voltage:400V Rohs Compliant: Yes |Wago 280-580 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $16.3800 | Buy Now |
DISTI #
2946-280-580-ND
|
DigiKey | 4-CONDUCTOR SENSOR TERMINAL BLOC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
256 In Stock |
|
$8.5067 / $13.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.3600 | Buy Now |
|
Onlinecomponents.com | 4-conductor sensor terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
58 In Stock |
|
$11.2300 / $15.2800 | Buy Now |
DISTI #
51703551
|
Verical | Conn Sensor/Actuator Terminal Block 6 POS T DIN Rail 20A Box Min Qty: 5 Package Multiple: 5 Date Code: 1703 | Americas - 55 |
|
$17.0037 / $19.6907 | Buy Now |
DISTI #
4244510
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 6POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 490 |
|
$8.3766 / $13.0245 | Buy Now |
DISTI #
4244510
|
Farnell | TERMINAL BLOCK, DIN RAIL, 6POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 490 |
|
$5.9101 / $7.3406 | Buy Now |
|
Master Electronics | 4-conductor sensor terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
58 In Stock |
|
$11.2300 / $15.2800 | Buy Now |
Part Details for 280-580
280-580 CAD Models
280-580 Part Data Attributes:
|
280-580
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-580
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 6 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 6 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |