There are no models available for this part yet.
Overview of 280-655/281-410 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 280-655/281-410 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K0944
|
Newark | Component Terminal Block, 4-Conductor, With Diode 1N4007, Anode, Left Side, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray Rohs Compliant: Yes |Wago 280-655/281-410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 / $13.3300 | Buy Now | |
DISTI #
2946-280-655/281-410-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, 4-COND Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$7.3125 / $10.8700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$8.1300 | Buy Now | ||
Onlinecomponents.com | Component terminal block - 4-conductor - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
171 In Stock |
|
$9.7500 / $13.2600 | Buy Now | ||
DISTI #
83665405
|
Verical | Conn Terminal Block 4 POS Spring Clamp DIN Rail 0.5A CAGE CLAMP® Box Min Qty: 15 Package Multiple: 1 | Americas - 100 |
|
$4.5678 / $5.1362 | Buy Now | |
DISTI #
78823026
|
Verical | Conn Terminal Block 4 POS Spring Clamp DIN Rail 0.5A CAGE CLAMP® Box Min Qty: 5 Package Multiple: 5 | Americas - 70 |
|
$14.0400 / $17.2380 | Buy Now | |
Master Electronics | Component terminal block - 4-conductor - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
171 In Stock |
|
$9.7500 / $13.2600 | Buy Now | ||
New Advantage Corporation | DIN-rail Terminal Block CAGE CLAMP 4-cond. 2,5mm2 0,5A 1P 1N4007 DIN 35x15 + 35x7.5 Grey RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 80 |
|
$5.3300 / $5.7300 | Buy Now |
CAD Models for 280-655/281-410 by WAGO Innovative Connections
Part Data Attributes for 280-655/281-410 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
PA66
|
Fastening Method
|
SPRING LOADED
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
0.5 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
CCA; IEC; KEMA
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
14 AWG
|