Part Details for 280-656 by WAGO Innovative Connections
Overview of 280-656 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 280-656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T6285
|
Newark | Terminal Block, Din Rail, 4 Position, 28-12Awg, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Wago 280-656 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $4.3700 | Buy Now |
DISTI #
2946-280-656-ND
|
DigiKey | 4-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
188 In Stock |
|
$2.3293 / $5.0800 | Buy Now |
|
Future Electronics | DIN-rail Terminal Block CAGE CLAMP 4-cond. 2,5mm2 24A 1P DIN 35x15 + 35x7,5 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.2900 / $2.4600 | Buy Now |
|
Onlinecomponents.com | 4-conductor through terminal block - 2.5 mm² - suitable for Ex i applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - blue RoHS: Compliant | 0 |
|
$2.8900 / $4.1400 | Buy Now |
Part Details for 280-656
280-656 CAD Models
280-656 Part Data Attributes
|
280-656
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-656
WAGO Innovative Connections
Modular Terminal Block, 20A, 2.5mm2, 4 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |