Part Details for 280-687 by WAGO Innovative Connections
Overview of 280-687 by WAGO Innovative Connections
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 280-687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K2087
|
Newark | Ground Terminal Block, Din Rail, 3 Position, 28-12Awg, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:-, Rated Voltage:- Rohs Compliant: Yes |Wago 280-687 (Alternate Part Number: 4045454100148 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$9.4500 / $12.1500 | Buy Now |
DISTI #
2946-280-687-ND
|
DigiKey | 3-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
559 In Stock |
|
$6.4362 / $11.6100 | Buy Now |
DISTI #
V99:2348_22695291
|
Arrow Electronics | Conn Terminal Block 3 POS Spring Clamp RA DIN Rail Box Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 500 |
|
$6.4670 / $9.9500 | Buy Now |
|
Future Electronics | 3-conductor 12 AWG Green-Yellow Ground Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.0000 / $7.3500 | Buy Now |
DISTI #
WAG280-687
|
Heilind Electronics | 3COND GROUND TERM BLK | Americas - 30 in Stock |
|
$7.8094 / $9.9960 | Buy Now |
|
Onlinecomponents.com | 3-conductor ground terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - green-yellow RoHS: Compliant |
351 In Stock |
|
$9.2200 / $12.5300 | Buy Now |
DISTI #
77261943
|
Verical | Conn Terminal Block 3 POS Spring Clamp RA DIN Rail Box Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$6.4670 / $9.9500 | Buy Now |
DISTI #
65016699
|
Verical | Conn Terminal Block 3 POS Spring Clamp RA DIN Rail Box Min Qty: 6 Package Multiple: 3 | Americas - 351 |
|
$12.6222 / $16.1469 | Buy Now |
DISTI #
WAG280-687
|
Interstate Connecting Components | 3COND GROUND TERM BLK | 7 |
|
$7.8094 / $9.9960 | Buy Now |
DISTI #
09P0033
|
Bürklin Elektronik | 3-wire protective earth terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, yellow/green, 280-687 Min Qty: 1 | 120 |
|
$3.1785 / $3.9220 | Buy Now |
Part Details for 280-687
280-687 CAD Models
280-687 Part Data Attributes:
|
280-687
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-687
WAGO Innovative Connections
Modular Terminal Block, 2.5mm2, 3 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 3 | |
Number of Ways | 3 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |