Part Details for 280-803/281-417 by WAGO Innovative Connections
Overview of 280-803/281-417 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-803/281-417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0985
|
Newark | Component Plug, 2-Pole, 10 Mm Wide, Gray |Wago 280-803/281-417 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8700 / $21.9900 | Buy Now |
DISTI #
2946-280-803/281-417-ND
|
DigiKey | COMPONENT PLUG, 2-POLE, 10 MM WI Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$12.8900 | Buy Now |
|
Onlinecomponents.com | Component plug - 2-pole - 10 mm wide - gray RoHS: Compliant | 0 |
|
$15.4600 / $21.0300 | Buy Now |