Part Details for 280-803/281-420 by WAGO Innovative Connections
Overview of 280-803/281-420 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-803/281-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0987
|
Newark | Component Plug, For Carrier Terminal Blocks, 2-Pole, With Rectifier Diode And Led, 10 Mm Wide, Gray |Wago 280-803/281-420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4500 / $29.4800 | Buy Now |
DISTI #
2946-280-803/281-420-ND
|
DigiKey | COMPONENT PLUG, FOR CARRIER TERM Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$17.1830 / $22.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$19.0500 | Buy Now |
|
Onlinecomponents.com | Diode plug - with 1N4007 recovery diode - red LED - 10 mm wide - 24 VDC RoHS: Compliant | 0 |
|
$22.8500 / $31.0800 | Buy Now |