Part Details for 280-852/281-413 by WAGO Innovative Connections
Overview of 280-852/281-413 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-852/281-413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1013
|
Newark | Fuse Plug, With Soldered Miniature Fuse, With Indicator Lamp, Led (Red), Dc 15 - 30 V, 500 Ma Ff, 5 Mm Wide, Gray |Wago 280-852/281-413 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3700 / $45.7200 | Buy Now |
DISTI #
2946-280-852/281-413-ND
|
DigiKey | FUSE PLUG, WITH SOLDERED MINIATU Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$39.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$29.5400 | Buy Now |
|
Onlinecomponents.com | Fuse plug - with soldered miniature fuse - with indicator lamp - LED (red) - DC 15 - 30 V - 500 mA FF - 5 mm wide - gray RoHS: Compliant | 0 |
|
$35.4400 / $48.2100 | Buy Now |
Part Details for 280-852/281-413
280-852/281-413 CAD Models
280-852/281-413 Part Data Attributes
|
280-852/281-413
WAGO Innovative Connections
Buy Now
|
Compare Parts:
280-852/281-413
WAGO Innovative Connections
|
Samacsys Manufacturer | Wago |