Part Details for 280-989 by WAGO Innovative Connections
Overview of 280-989 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 280-989
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K1051
|
Newark | Double Potential Terminal Block, 2.5 Mm , Suitable For Ex E Ii Applications, Lateral Marker Slots, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 2,50 Mm , Light Gray |Wago 280-989 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $7.8500 | Buy Now |
DISTI #
2946-280-989-ND
|
DigiKey | DOUBLE POTENTIAL TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.8300 | Buy Now |
|
Future Electronics | 4 POS 27mm x 28mm x 5mm Light Gray Spring Clamp DIN Rail RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bag | 0Bag |
|
$7.6800 / $8.0000 | Buy Now |
|
Onlinecomponents.com | Double potential terminal block - 2.5 mm² - suitable for Ex e II applications - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$4.9700 / $7.1200 | Buy Now |
Part Details for 280-989
280-989 CAD Models
280-989 Part Data Attributes:
|
280-989
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-989
WAGO Innovative Connections
Modular Terminal Block, 22A, 2.5mm2, 4 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 22 A | |
Rated Voltage | 550 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |