Part Details for 2800017 by Phoenix Contact
Overview of 2800017 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2800017
|
Mouser Electronics | DIN Rail Terminal Blocks UKK 5-MKTD-P/P RoHS: Compliant | 11 |
|
$13.8200 / $19.1800 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 26 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 80 mm - width: 6.1 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$12.6800 / $17.2500 | Buy Now |
DISTI #
000000000000185746
|
Sager | DIN Rail Terminal Blocks UKK 5-MKTD-P/P Min Qty: 50 | 0 |
|
$15.4000 / $15.9700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 420 |
|
RFQ | |
DISTI #
2924434
|
Farnell | TERMINAL BLOCK, UKK 5-MTKD-P/P RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$15.4174 | Buy Now |
|
Master Electronics | Feed-through terminal block - With test socket screws for insertion of test plugs - nom. voltage: 400 V - nominal current: 26 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 80 mm - width: 6.1 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$12.6800 / $17.2500 | Buy Now |
Part Details for 2800017
2800017 CAD Models
2800017 Part Data Attributes:
|
2800017
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2800017
Phoenix Contact
Modular Terminal Block, 12A, 4mm2, 2 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Rated Current | 12 A | |
Rated Voltage | 400 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |