Part Details for 280004-2 by TE Connectivity
Overview of 280004-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ2800044H12HPF | Renesas Electronics Corporation | Intelligent Power Device for automotive Application, TO-263-7, / | |
10106262-8000404LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 8ACP |
Price & Stock for 280004-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP280004-2
|
Heilind Electronics | AMPLIVAR SPLICE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP280004-2
|
Interstate Connecting Components | AMPLIVAR SPLICE | 0 |
|
Buy Now | |
DISTI #
280004-2
|
Avnet Abacus | Splice Terminal 15-22AWG 8.13mm 3.69mm Strip (Alt: 280004-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
280004-2
|
Avnet Abacus | Splice Terminal 15-22AWG 8.13mm 3.69mm Strip (Alt: 280004-2) RoHS: Compliant Min Qty: 360000 Package Multiple: 360000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 280004-2
280004-2 CAD Models
280004-2 Part Data Attributes
|
280004-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280004-2
TE Connectivity
1.5mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.5 mm2 |