Part Details for 28001 by HELUKABEL
Overview of 28001 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NEO-FLACH-4G1.5
|
TME | Wire, NEO-Flach,NGFLGOU, 4G1.5mm2, unshielded, 300V,500V, Cu Min Qty: 5 | 49 |
|
$6.0100 / $7.4000 | Buy Now |
Part Details for 28001
28001 CAD Models
28001 Part Data Attributes:
|
28001
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
28001
HELUKABEL
Wire And Cable, 4 Conductor(s), 16AWG, 300V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | CONDUCTOR MATERIAL: BARE COPPER | |
Application | TRAILING CABLE FOR CRANE INSTALLATION, FLOOR CONVEYOR SYSTEM | |
Approvals | CE; DIN; EAC; VDE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | RUBBER | |
Jacket Material | RUBBER | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLAT CABLE |