Part Details for 28002 by PROXXON
Overview of 28002 by PROXXON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE528002 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, 2x1 Stacked, Shield With EMI Tabs, No LEDs, With Filter | |
10137128-002LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Vertical, Receptacle, 2HP+24S | |
78628-002LF | Amphenol Communications Solutions | 78628-002LF-HPC END MOUNTEDGUIDE-PIN |
Price & Stock for 28002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR28002
|
TME | Polishing wheel, Ø: 100mm, Øhole: 10mm Min Qty: 1 | 0 |
|
$6.2900 / $7.0200 | RFQ |