Part Details for 28005 by HELUKABEL
Overview of 28005 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28005FH-20EVAL1Z | Renesas Electronics Corporation | Micropower, Rail-to-Rail Input, Fixed Gain Current Sense Amp Evaluation Boards | |
ISL28005FH50Z-T7 | Renesas Electronics Corporation | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output | |
ISL28005FH20Z-T7A | Renesas Electronics Corporation | Micropower, Rail-to-Rail Input Current Sense Amplifier with Voltage Output |
Part Details for 28005
28005 CAD Models
28005 Part Data Attributes
|
28005
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
28005
HELUKABEL
Wire And Cable, 10 Conductor(s), 16AWG, 300V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | CONDUCTOR MATERIAL: BARE COPPER | |
Application | TRAILING CABLE FOR CRANE INSTALLATION, FLOOR CONVEYOR SYSTEM | |
Approvals | CE; DIN; EAC; VDE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | RUBBER | |
Jacket Material | RUBBER | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | FLAT CABLE |