-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 375 TAB 6-10MM2 PTBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8012
|
Newark | 375 Fastin Faston Tab Rohs Compliant: Yes |Amp Te Connectivity 280074-2 Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 | Buy Now |
DISTI #
A123012CT-ND
|
DigiKey | CONN QC TAB 7-10AWG 0.375 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
56517 In Stock |
|
$0.1786 / $0.2722 | Buy Now |
DISTI #
280074-2
|
Avnet Americas | Quick Disconnect Terminal 7-10AWG M 37.4mm 10.7mm Tin Strip - Tape and Reel (Alt: 280074-2) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.2886 | Buy Now |
DISTI #
571-280074-2
|
Mouser Electronics | Terminals TAB 10-7 AWG CRIMP RoHS: Compliant | 0 |
|
$0.2850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
DISTI #
AMP280074-2
|
Heilind Electronics | 375 FASTIN FASTON TAB | Americas - 0 in Stock |
|
$0.3203 | Buy Now |
|
Onlinecomponents.com | FF 375 TAB 6-10MM2 PTBR RoHS: Compliant | 0 |
|
$0.2789 / $0.7841 | Buy Now |
DISTI #
280074-2
|
TTI | Terminals TAB 10-7 AWG CRIMP Min Qty: 27000 Package Multiple: 27000 Container: Reel | Americas - 0 |
|
$0.2640 | Buy Now |
DISTI #
280074-2
|
Avnet Americas | Quick Disconnect Terminal 7-10AWG M 37.4mm 10.7mm Tin Strip - Tape and Reel (Alt: 280074-2) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.2886 | Buy Now |
DISTI #
AMP280074-2
|
Interstate Connecting Components | 375 FASTIN FASTON TAB | 0 |
|
$0.3203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280074-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280074-2
TE Connectivity
FF 375 TAB 6-10MM2 PTBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 7 mm2 | |
Wire Gauge | 9 AWG |