-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTIN-FASTON STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-280075-4TR-ND
|
DigiKey | FASTIN-FASTON STRIP Min Qty: 27000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2835 | Buy Now |
DISTI #
280075-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 280075-4) RoHS: Compliant Min Qty: 27000 Package Multiple: 4500 Container: Reel | 0 |
|
$0.2498 | Buy Now |
DISTI #
571-280075-4
|
Mouser Electronics | Terminals FASTIN-FASTON STRIP RoHS: Compliant | 0 |
|
$0.2940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.2650 | Buy Now |
DISTI #
AMP280075-4
|
Heilind Electronics | FASTIN-FASTON STRIP | Americas - 0 in Stock |
|
$0.3303 | Buy Now |
|
Onlinecomponents.com | FASTIN-FASTON STRIP RoHS: Compliant | 0 |
|
$0.2876 / $0.8085 | Buy Now |
DISTI #
AMP280075-4
|
Interstate Connecting Components | FASTIN-FASTON STRIP | 0 |
|
$0.3303 | Buy Now |
DISTI #
000000000005773273
|
Sager | Terminals FASTIN-FASTON STRIP Min Qty: 1500 | 0 |
|
$0.3743 | Buy Now |
DISTI #
280075-4
|
Avnet Abacus | (Alt: 280075-4) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FASTIN-FASTON STRIP RoHS: Compliant | 0 |
|
$0.2876 / $0.8085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
280075-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280075-4
TE Connectivity
FASTIN-FASTON STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |