Part Details for 280079-2 by TE Connectivity
Overview of 280079-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 280079-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
280079-2-ND
|
DigiKey | CONN QC RCPT/TAB 13-18AWG 0.250 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
280079-2
|
Avnet Abacus | Quick Disconnect Terminal 13-18AWG RCP 24mm 7.6mm Tin Strip (Alt: 280079-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Abacus - 0 |
|
Buy Now |
Part Details for 280079-2
280079-2 CAD Models
280079-2 Part Data Attributes:
|
280079-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
280079-2
TE Connectivity
2.5mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.5 mm2 |