Part Details for 2800792 by Phoenix Contact
Overview of 2800792 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Surge Suppressors 1A 5VDC DIN Rail | 0 |
|
$197.5600 / $210.9100 | Buy Now |
DISTI #
000000000003809672
|
Sager | Surge Suppressors PT-IQ-1X2F-5DC-UT | 0 |
|
Buy Now | |
|
Master Electronics | Surge Suppressors 1A 5VDC DIN Rail | 0 |
|
$197.5600 / $210.9100 | Buy Now |
Part Details for 2800792
2800792 CAD Models
2800792 Part Data Attributes:
|
2800792
Phoenix Contact
Buy Now
|
Compare Parts:
2800792
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |