Part Details for 2800929 by Phoenix Contact
Overview of 2800929 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2151
|
Newark | Base Element, Circuit Breaker, For Use With:Circuit Breakers, Accessory Type:Base Element, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 2800929 (Alternate Part Number: 4046356690638 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.0900 / $22.2900 | Buy Now |
DISTI #
277-8150-ND
|
DigiKey | BASE TYPE1 CIR BKR DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
96 In Stock |
|
$15.8000 | Buy Now |
DISTI #
651-2800929
|
Mouser Electronics | Circuit Breaker Accessories CB 1/6-2/4 PT-BE RoHS: Compliant | 675 |
|
$15.3100 / $15.8000 | Buy Now |
|
Onlinecomponents.com | Base element with push-in connection technology for CB ... device circuit breakers RoHS: Compliant |
60 In Stock 1294 Factory Stock |
|
$14.3000 / $15.6600 | Buy Now |
DISTI #
2800929
|
TTI | Circuit Breaker Accessories CB 1/6-2/4 PT-BE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 46 In Stock |
|
$14.9600 / $17.1000 | Buy Now |
DISTI #
000000000003809762
|
Sager | Circuit Breaker Accessories CB 1/6-2/4 PT-BE Min Qty: 1 | 44 |
|
$18.3600 / $22.1900 | Buy Now |
|
Dynamic Solutions GmbH | Base element | 950 |
|
RFQ | |
|
Master Electronics | Base element with push-in connection technology for CB ... device circuit breakers RoHS: Compliant |
60 In Stock 1294 Factory Stock |
|
$14.3000 / $15.6600 | Buy Now |
|
Neutron USA | Base Element with push-in Connection Technology, CB-Device circuit breakers | 50 |
|
$57.5600 | Buy Now |